
ERJ-1GNF1783C | |
---|---|
DigiKey Part Number | P122784TR-ND - Tape & Reel (TR) P122784CT-ND - Cut Tape (CT) P122784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1783C |
Description | RES SMD 178K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1783C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
25 | $0.24360 | $6.09 |
50 | $0.20080 | $10.04 |
100 | $0.16630 | $16.63 |
250 | $0.13236 | $33.09 |
500 | $0.11278 | $56.39 |
1,000 | $0.08718 | $87.18 |
5,000 | $0.07326 | $366.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04460 | $669.00 |
30,000 | $0.04412 | $1,323.60 |
45,000 | $0.04387 | $1,974.15 |
75,000 | $0.04358 | $3,268.50 |
105,000 | $0.04341 | $4,558.05 |
150,000 | $0.04324 | $6,486.00 |
180,000 | $0.04316 | $7,768.80 |
360,000 | $0.04288 | $15,436.80 |