
ERJ-1GJF2701C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJF2701CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF2701CCT-ND - Cut Tape (CT) 10-ERJ-1GJF2701CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF2701C |
Description | RES SMD 2.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68200 | $6.82 |
25 | $0.53520 | $13.38 |
50 | $0.45000 | $22.50 |
100 | $0.38510 | $38.51 |
250 | $0.31956 | $79.89 |
500 | $0.28196 | $140.98 |
1,000 | $0.25216 | $252.16 |
5,000 | $0.20455 | $1,022.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18763 | $2,814.45 |
30,000 | $0.17780 | $5,334.00 |
45,000 | $0.17301 | $7,785.45 |
75,000 | $0.16782 | $12,586.50 |
105,000 | $0.16485 | $17,309.25 |
150,000 | $0.16203 | $24,304.50 |
180,000 | $0.16072 | $28,929.60 |
360,000 | $0.15638 | $56,296.80 |
375,000 | $0.15616 | $58,560.00 |