ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ104C

DigiKey Part Number
10-ERJ-1GJJ104CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ104CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ104CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ104C
Description
RES SMD 100K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,401
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.51700$5.17
25$0.40400$10.10
50$0.33660$16.83
100$0.28490$28.49
250$0.23288$58.22
500$0.20298$101.49
1,000$0.17933$179.33
5,000$0.14177$708.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12804$1,920.60
30,000$0.12030$3,609.00
45,000$0.11653$5,243.85
75,000$0.11244$8,433.00
105,000$0.11010$11,560.50
150,000$0.10789$16,183.50
180,000$0.10685$19,233.00
360,000$0.10344$37,238.40
375,000$0.10326$38,722.50
Manufacturers Standard Package