
ERJ-1GJF3902C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJF3902CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3902CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3902CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3902C |
Description | RES SMD 39K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68300 | $6.83 |
25 | $0.53680 | $13.42 |
50 | $0.45120 | $22.56 |
100 | $0.38610 | $38.61 |
250 | $0.32040 | $80.10 |
500 | $0.28268 | $141.34 |
1,000 | $0.25280 | $252.80 |
5,000 | $0.20508 | $1,025.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18811 | $2,821.65 |
30,000 | $0.17826 | $5,347.80 |
45,000 | $0.17345 | $7,805.25 |
75,000 | $0.16825 | $12,618.75 |
105,000 | $0.16527 | $17,353.35 |
150,000 | $0.16245 | $24,367.50 |
180,000 | $0.16113 | $29,003.40 |
360,000 | $0.15678 | $56,440.80 |
375,000 | $0.15655 | $58,706.25 |