ERJ-1GJ0R00C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJF3303C

DigiKey Part Number
10-ERJ-1GJF3303CTR-ND - Tape & Reel (TR)
10-ERJ-1GJF3303CCT-ND - Cut Tape (CT)
10-ERJ-1GJF3303CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJF3303C
Description
RES SMD 330K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,202
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
25$0.53520$13.38
50$0.45000$22.50
100$0.38510$38.51
250$0.31956$79.89
500$0.28196$140.98
1,000$0.19862$198.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.17436$2,615.40
30,000$0.17293$5,187.90
45,000$0.17220$7,749.00
75,000$0.16782$12,586.50
105,000$0.16485$17,309.25
150,000$0.16203$24,304.50
180,000$0.16072$28,929.60
360,000$0.15912$57,283.20
Manufacturers Standard Package