
ERJ-1GJF3300C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3300CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3300CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3300CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3300C |
Description | RES SMD 330 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.60200 | $15.05 |
| 50 | $0.50980 | $25.49 |
| 100 | $0.43740 | $43.74 |
| 250 | $0.36404 | $91.01 |
| 500 | $0.32196 | $160.98 |
| 1,000 | $0.28866 | $288.66 |
| 5,000 | $0.23546 | $1,177.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.20441 | $3,066.15 |
| 30,000 | $0.19405 | $5,821.50 |
| 45,000 | $0.18900 | $8,505.00 |
| 75,000 | $0.18352 | $13,764.00 |
| 105,000 | $0.18038 | $18,939.90 |
| 150,000 | $0.17742 | $26,613.00 |

