
ERJ-1GJF6803C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJF6803CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF6803CCT-ND - Cut Tape (CT) 10-ERJ-1GJF6803CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF6803C |
Description | RES SMD 680K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68200 | $6.82 |
25 | $0.53520 | $13.38 |
50 | $0.45000 | $22.50 |
100 | $0.38510 | $38.51 |
250 | $0.31956 | $79.89 |
500 | $0.28196 | $140.98 |
1,000 | $0.19862 | $198.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17436 | $2,615.40 |
30,000 | $0.17293 | $5,187.90 |
45,000 | $0.17220 | $7,749.00 |
75,000 | $0.16782 | $12,586.50 |
105,000 | $0.16485 | $17,309.25 |
150,000 | $0.16203 | $24,304.50 |
180,000 | $0.16072 | $28,929.60 |
360,000 | $0.15912 | $57,283.20 |