
ERJ-1GJF2200C | |
---|---|
DigiKey Part Number | 10-ERJ-1GJF2200CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF2200CCT-ND - Cut Tape (CT) 10-ERJ-1GJF2200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF2200C |
Description | RES SMD 220 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68300 | $6.83 |
25 | $0.53680 | $13.42 |
50 | $0.45120 | $22.56 |
100 | $0.38610 | $38.61 |
250 | $0.32040 | $80.10 |
500 | $0.28268 | $141.34 |
1,000 | $0.21617 | $216.17 |
5,000 | $0.20508 | $1,025.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.18343 | $2,751.45 |
30,000 | $0.16909 | $5,072.70 |
45,000 | $0.15554 | $6,999.30 |
75,000 | $0.15476 | $11,607.00 |
105,000 | $0.15430 | $16,201.50 |
150,000 | $0.15384 | $23,076.00 |
180,000 | $0.15362 | $27,651.60 |