
ERJ-1GEJ243C | |
---|---|
DigiKey Part Number | P24KAGTR-ND - Tape & Reel (TR) P24KAGCT-ND - Cut Tape (CT) P24KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ243C |
Description | RES SMD 24K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ243C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.32020 | $16.01 |
100 | $0.27180 | $27.18 |
500 | $0.18180 | $90.90 |
1,000 | $0.15272 | $152.72 |
5,000 | $0.10251 | $512.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46000 | $4.60 |
50 | $0.32020 | $16.01 |
100 | $0.27100 | $27.10 |
500 | $0.18146 | $90.73 |
1,000 | $0.15240 | $152.40 |
5,000 | $0.10228 | $511.40 |