
ERJ-1GEJ183C | |
---|---|
DigiKey Part Number | P18KAGTR-ND - Tape & Reel (TR) P18KAGCT-ND - Cut Tape (CT) P18KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ183C |
Description | RES SMD 18K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ183C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.28580 | $14.29 |
100 | $0.24300 | $24.30 |
500 | $0.16356 | $81.78 |
1,000 | $0.13737 | $137.37 |
5,000 | $0.09180 | $459.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.39400 | $3.94 |
50 | $0.27920 | $13.96 |
100 | $0.23810 | $23.81 |
500 | $0.16028 | $80.14 |
1,000 | $0.13466 | $134.66 |
5,000 | $0.09001 | $450.05 |