
ERJ-1GEF5763C | |
---|---|
DigiKey Part Number | P576KABTR-ND - Tape & Reel (TR) P576KABCT-ND - Cut Tape (CT) P576KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF5763C |
Description | RES SMD 576K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 576 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF5763C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.48600 | $4.86 |
25 | $0.39200 | $9.80 |
50 | $0.33420 | $16.71 |
100 | $0.28240 | $28.24 |
250 | $0.22524 | $56.31 |
500 | $0.18918 | $94.59 |
1,000 | $0.15888 | $158.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46900 | $4.69 |
50 | $0.32760 | $16.38 |
100 | $0.27740 | $27.74 |
500 | $0.18554 | $92.77 |
1,000 | $0.15583 | $155.83 |
5,000 | $0.10465 | $523.25 |