
ERJ-1GEF3090C | |
---|---|
DigiKey Part Number | P309ABTR-ND - Tape & Reel (TR) P309ABCT-ND - Cut Tape (CT) P309ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3090C |
Description | RES SMD 309 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 309 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3090C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.56800 | $5.68 |
50 | $0.38860 | $19.43 |
100 | $0.32760 | $32.76 |
500 | $0.21864 | $109.32 |
1,000 | $0.18390 | $183.90 |
5,000 | $0.12462 | $623.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.56000 | $5.60 |
50 | $0.38200 | $19.10 |
100 | $0.32100 | $32.10 |
500 | $0.21436 | $107.18 |
1,000 | $0.18028 | $180.28 |
5,000 | $0.12216 | $610.80 |