ERJ-1GEF2942C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 44,613
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.17947
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.34062
Datasheet

Direct


Vishay Dale
In Stock: 9,503
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,000
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.27227
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.18121
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,688
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12069
Datasheet
ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF2942C

DigiKey Part Number
P29.4KABTR-ND - Tape & Reel (TR)
P29.4KABCT-ND - Cut Tape (CT)
P29.4KABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GEF2942C
Description
RES SMD 29.4K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF2942C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes