
ERJ-1GEF21R0C | |
---|---|
DigiKey Part Number | P21.0ABTR-ND - Tape & Reel (TR) P21.0ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF21R0C |
Description | RES SMD 21 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF21R0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
25 | $0.39080 | $9.77 |
50 | $0.33340 | $16.67 |
100 | $0.28160 | $28.16 |
250 | $0.22432 | $56.08 |
500 | $0.18836 | $94.18 |
1,000 | $0.15823 | $158.23 |