
ERJ-14YJ335U | |
|---|---|
DigiKey Part Number | P3.3MVTR-ND - Tape & Reel (TR) P3.3MVCT-ND - Cut Tape (CT) P3.3MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ335U |
Description | RES SMD 3.3M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ335U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.51632 | $129.08 |
| 500 | $0.46222 | $231.11 |
| 1,000 | $0.41938 | $419.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33779 | $1,688.95 |
| 10,000 | $0.31861 | $3,186.10 |
| 15,000 | $0.30927 | $4,639.05 |
| 25,000 | $0.29914 | $7,478.50 |
| 35,000 | $0.29335 | $10,267.25 |
| 50,000 | $0.28786 | $14,393.00 |

