
ERJ-14YJ271U | |
---|---|
DigiKey Part Number | P270VTR-ND - Tape & Reel (TR) P270VCT-ND - Cut Tape (CT) P270VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ271U |
Description | RES SMD 270 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ271U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.91400 | $9.14 |
25 | $0.72760 | $18.19 |
50 | $0.62060 | $31.03 |
100 | $0.51700 | $51.70 |
250 | $0.44880 | $112.20 |
500 | $0.40436 | $202.18 |
1,000 | $0.36591 | $365.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31076 | $1,553.80 |
10,000 | $0.26221 | $2,622.10 |
15,000 | $0.25662 | $3,849.30 |
25,000 | $0.25089 | $6,272.25 |
35,000 | $0.25002 | $8,750.70 |
50,000 | $0.24918 | $12,459.00 |
60,000 | $0.24877 | $14,926.20 |
120,000 | $0.24736 | $29,683.20 |