ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14RSJR10U

DigiKey Part Number
P.10STR-ND - Tape & Reel (TR)
P.10SCT-ND - Cut Tape (CT)
P.10SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14RSJR10U
Description
RES 0.1 OHM 5% 1/4W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14RSJR10U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.69300$26.93
25$2.28600$57.15
50$2.02980$101.49
100$1.81300$181.30
250$1.57420$393.55
500$1.42460$712.30
1,000$1.29758$1,297.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.09283$5,464.15
10,000$1.01741$10,174.10
15,000$0.97867$14,680.05
25,000$0.93485$23,371.25
35,000$0.90875$31,806.25
50,000$0.88324$44,162.00
60,000$0.87102$52,261.20
Manufacturers Standard Package