
ERJ-14NF34R0U | |
---|---|
DigiKey Part Number | P34.0AATR-ND - Tape & Reel (TR) P34.0AACT-ND - Cut Tape (CT) P34.0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF34R0U |
Description | RES SMD 34 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 34 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF34R0U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21800 | $12.18 |
100 | $0.74660 | $74.66 |
1,000 | $0.52932 | $529.32 |
2,500 | $0.48398 | $1,209.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45904 | $2,295.20 |
10,000 | $0.39038 | $3,903.80 |
15,000 | $0.37579 | $5,636.85 |
25,000 | $0.36106 | $9,026.50 |
35,000 | $0.35567 | $12,448.45 |
50,000 | $0.35031 | $17,515.50 |
125,000 | $0.34784 | $43,480.00 |