
ERJ-14NF33R2U | |
---|---|
DigiKey Part Number | P33.2AATR-ND - Tape & Reel (TR) P33.2AACT-ND - Cut Tape (CT) P33.2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF33R2U |
Description | RES SMD 33.2 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF33R2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21800 | $12.18 |
100 | $0.77380 | $77.38 |
1,000 | $0.56183 | $561.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46022 | $2,301.10 |
10,000 | $0.43699 | $4,369.90 |
15,000 | $0.41101 | $6,165.15 |
25,000 | $0.37905 | $9,476.25 |
35,000 | $0.37360 | $13,076.00 |
50,000 | $0.36819 | $18,409.50 |
125,000 | $0.36561 | $45,701.25 |