
ERJ-14NF2671U | |
---|---|
DigiKey Part Number | P2.67KAATR-ND - Tape & Reel (TR) P2.67KAACT-ND - Cut Tape (CT) P2.67KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2671U |
Description | RES SMD 2.67K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 2.67 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2671U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.21500 | $12.15 |
25 | $0.98520 | $24.63 |
50 | $0.65860 | $32.93 |
100 | $0.59610 | $59.61 |
250 | $0.57676 | $144.19 |
1,000 | $0.52797 | $527.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45904 | $2,295.20 |
10,000 | $0.40752 | $4,075.20 |
15,000 | $0.38860 | $5,829.00 |
25,000 | $0.36957 | $9,239.25 |
35,000 | $0.36840 | $12,894.00 |
50,000 | $0.36725 | $18,362.50 |
125,000 | $0.36468 | $45,585.00 |