ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF2000U

DigiKey Part Number
P200AATR-ND - Tape & Reel (TR)
P200AACT-ND - Cut Tape (CT)
P200AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF2000U
Description
RES SMD 200 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF2000U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,911
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.21500$12.15
25$0.98520$24.63
50$0.85060$42.53
100$0.64050$64.05
250$0.54260$135.65
1,000$0.52797$527.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45417$2,270.85
10,000$0.43587$4,358.70
15,000$0.42457$6,368.55
25,000$0.41211$10,302.75
35,000$0.40235$14,082.25
50,000$0.39266$19,633.00
60,000$0.39207$23,524.20
120,000$0.38534$46,240.80
125,000$0.38481$48,101.25
Manufacturers Standard Package