
ERJ-12ZYJ360U | |
---|---|
DigiKey Part Number | P36WTR-ND - Tape & Reel (TR) P36WCT-ND - Cut Tape (CT) P36WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ360U |
Description | RES 36 OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ360U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.34700 | $13.47 |
50 | $0.95240 | $47.62 |
100 | $0.83670 | $83.67 |
500 | $0.69088 | $345.44 |
1,000 | $0.61435 | $614.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46279 | $2,313.95 |
10,000 | $0.44179 | $4,417.90 |
15,000 | $0.43557 | $6,533.55 |
25,000 | $0.42911 | $10,727.75 |
35,000 | $0.42355 | $14,824.25 |
50,000 | $0.41804 | $20,902.00 |
125,000 | $0.41520 | $51,900.00 |