
ERJ-12ZYJ102U | |
---|---|
DigiKey Part Number | P1.0KWTR-ND - Tape & Reel (TR) P1.0KWCT-ND - Cut Tape (CT) P1.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ102U |
Description | RES 1K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ102U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.35000 | $13.50 |
25 | $1.13280 | $28.32 |
50 | $0.92360 | $46.18 |
100 | $0.80430 | $80.43 |
250 | $0.64704 | $161.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52840 | $2,642.00 |
10,000 | $0.47725 | $4,772.50 |
15,000 | $0.46235 | $6,935.25 |
25,000 | $0.44725 | $11,181.25 |
35,000 | $0.43314 | $15,159.90 |
50,000 | $0.41911 | $20,955.50 |
125,000 | $0.41626 | $52,032.50 |