
ERA-8ARW3092V | |
---|---|
DigiKey Part Number | P18824TR-ND - Tape & Reel (TR) P18824CT-ND - Cut Tape (CT) P18824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW3092V |
Description | RES SMD 30.9KOHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW3092V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.32000 | $21,600.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $8.27700 | $82.77 |
50 | $6.30120 | $315.06 |
100 | $5.56050 | $556.05 |
500 | $4.49240 | $2,246.20 |