
ERA-8ARW152V | |
---|---|
DigiKey Part Number | P1.5KCTTR-ND - Tape & Reel (TR) P1.5KCTCT-ND - Cut Tape (CT) P1.5KCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARW152V |
Description | RES SMD 1.5K OHM 0.05% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARW152V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $7.75900 | $77.59 |
25 | $6.89400 | $172.35 |
50 | $6.19100 | $309.55 |
100 | $5.97270 | $597.27 |
250 | $5.88696 | $1,471.74 |
500 | $5.74114 | $2,870.57 |
1,000 | $5.49874 | $5,498.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $5.15329 | $25,766.45 |
10,000 | $4.97900 | $49,790.00 |
15,000 | $4.88742 | $73,311.30 |