ERA-8ARB1782V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $11.85000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $2.24042
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $9.64739
Datasheet
ERA-8A 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB1782V

DigiKey Part Number
P18600TR-ND - Tape & Reel (TR)
P18600CT-ND - Cut Tape (CT)
P18600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB1782V
Description
RES SMD 17.8K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB1782V Models
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
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
1$9.06000$9.06
10$6.37200$63.72
50$4.87660$243.83
100$4.31600$431.60
500$3.24340$1,621.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.11787$15,589.35
Manufacturers Standard Package