
ERA-8APB9311V | |
---|---|
DigiKey Part Number | P18551TR-ND - Tape & Reel (TR) P18551CT-ND - Cut Tape (CT) P18551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB9311V |
Description | RES SMD 9.31K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.31 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB9311V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.81200 | $48.12 |
25 | $4.45680 | $111.42 |
50 | $4.21380 | $210.69 |
100 | $3.98810 | $398.81 |
250 | $3.71892 | $929.73 |
500 | $3.53746 | $1,768.73 |
1,000 | $3.37447 | $3,374.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.15598 | $15,779.90 |
10,000 | $3.04349 | $30,434.90 |
15,000 | $2.98423 | $44,763.45 |
25,000 | $2.91596 | $72,899.00 |