
ERA-8APB8451V | |
---|---|
DigiKey Part Number | P18539TR-ND - Tape & Reel (TR) P18539CT-ND - Cut Tape (CT) P18539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB8451V |
Description | RES SMD 8.45K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB8451V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.59159 | $12,957.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.95900 | $49.59 |
50 | $4.34520 | $217.26 |
100 | $4.11290 | $411.29 |
500 | $3.64700 | $1,823.50 |
1,000 | $3.47867 | $3,478.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $5.31300 | $53.13 |
50 | $4.08080 | $204.04 |
100 | $3.61780 | $361.78 |
500 | $2.68024 | $1,340.12 |
1,000 | $2.59156 | $2,591.56 |