
ERA-8APB7680V | |
---|---|
DigiKey Part Number | P18526TR-ND - Tape & Reel (TR) P18526CT-ND - Cut Tape (CT) P18526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB7680V |
Description | RES SMD 768 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB7680V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.64300 | $46.43 |
25 | $4.30680 | $107.67 |
50 | $4.07160 | $203.58 |
100 | $3.85340 | $385.34 |
250 | $3.59276 | $898.19 |
500 | $3.41710 | $1,708.55 |
1,000 | $3.25938 | $3,259.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.16405 | $15,820.25 |
10,000 | $3.05127 | $30,512.70 |
15,000 | $2.99187 | $44,878.05 |
25,000 | $2.92342 | $73,085.50 |