
ERA-8APB5112V | |
---|---|
DigiKey Part Number | P18480TR-ND - Tape & Reel (TR) P18480CT-ND - Cut Tape (CT) P18480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB5112V |
Description | RES SMD 51.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB5112V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.63100 | $46.31 |
25 | $4.29600 | $107.40 |
50 | $4.06120 | $203.06 |
100 | $3.84360 | $384.36 |
250 | $3.58360 | $895.90 |
500 | $3.40838 | $1,704.19 |
1,000 | $3.25106 | $3,251.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.15598 | $15,779.90 |
10,000 | $3.04349 | $30,434.90 |
15,000 | $2.98423 | $44,763.45 |
25,000 | $2.91596 | $72,899.00 |