
ERA-8AED431V | |
|---|---|
DigiKey Part Number | P123921TR-ND - Tape & Reel (TR) P123921CT-ND - Cut Tape (CT) P123921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AED431V |
Description | RES 430 OHMS 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AED431V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.79200 | $17.92 |
| 25 | $1.66400 | $41.60 |
| 50 | $1.57360 | $78.68 |
| 100 | $1.48640 | $148.64 |
| 250 | $1.38156 | $345.39 |
| 500 | $1.31002 | $655.01 |
| 1,000 | $1.24515 | $1,245.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.11906 | $5,595.30 |
| 10,000 | $1.07456 | $10,745.60 |
| 15,000 | $1.05101 | $15,765.15 |
| 25,000 | $1.02377 | $25,594.25 |
| 35,000 | $1.00723 | $35,253.05 |
| 50,000 | $0.99085 | $49,542.50 |

