


ERA-2VEB1002X | |
---|---|
DigiKey Part Number | 10-ERA-2VEB1002XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1002XCT-ND - Cut Tape (CT) 10-ERA-2VEB1002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1002X |
Description | RES 10K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB1002X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.58500 | $15.85 |
25 | $1.46800 | $36.70 |
50 | $1.38600 | $69.30 |
100 | $1.30970 | $130.97 |
250 | $1.21752 | $304.38 |
500 | $1.15446 | $577.23 |
1,000 | $1.09732 | $1,097.32 |
5,000 | $1.00880 | $5,044.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.92818 | $9,281.80 |
70,000 | $0.92084 | $64,458.80 |