
ERJ-P08J3R9V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08J3R9VTR-ND - Tape & Reel (TR) 10-ERJ-P08J3R9VCT-ND - Cut Tape (CT) 10-ERJ-P08J3R9VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J3R9V |
Description | RES SMD 3.9 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J3R9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.52280 | $13.07 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.37570 | $37.57 |
| 250 | $0.31012 | $77.53 |
| 500 | $0.27262 | $136.31 |
| 1,000 | $0.24295 | $242.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18831 | $941.55 |
| 10,000 | $0.17507 | $1,750.70 |
| 15,000 | $0.16863 | $2,529.45 |
| 25,000 | $0.16164 | $4,041.00 |
| 35,000 | $0.15765 | $5,517.75 |
| 50,000 | $0.15387 | $7,693.50 |

