ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED911V

DigiKey Part Number
P123882TR-ND - Tape & Reel (TR)
P123882CT-ND - Cut Tape (CT)
P123882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED911V
Description
RES SMD 910 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
910 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED911V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.31400$13.14
25$1.10360$27.59
50$0.97540$48.77
100$0.86540$86.54
250$0.74524$186.31
500$0.66968$334.84
1,000$0.60540$605.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50076$2,503.80
10,000$0.46256$4,625.60
15,000$0.44295$6,644.25
25,000$0.42075$10,518.75
35,000$0.40753$14,263.55
50,000$0.39461$19,730.50
60,000$0.38841$23,304.60
120,000$0.36715$44,058.00
125,000$0.36600$45,750.00
Manufacturers Standard Package