
ERA-6AED561V | |
---|---|
DigiKey Part Number | P123860TR-ND - Tape & Reel (TR) P123860CT-ND - Cut Tape (CT) P123860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED561V |
Description | RES SMD 560 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED561V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.31400 | $13.14 |
25 | $1.10360 | $27.59 |
50 | $0.97540 | $48.77 |
100 | $0.86540 | $86.54 |
250 | $0.74524 | $186.31 |
500 | $0.66968 | $334.84 |
1,000 | $0.60540 | $605.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50076 | $2,503.80 |
10,000 | $0.46256 | $4,625.60 |
15,000 | $0.44295 | $6,644.25 |
25,000 | $0.42075 | $10,518.75 |
35,000 | $0.40753 | $14,263.55 |
50,000 | $0.39461 | $19,730.50 |
60,000 | $0.38841 | $23,304.60 |
120,000 | $0.36715 | $44,058.00 |
125,000 | $0.36600 | $45,750.00 |