49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED49R9V

DigiKey Part Number
10-ERA-6AED49R9VTR-ND - Tape & Reel (TR)
10-ERA-6AED49R9VCT-ND - Cut Tape (CT)
10-ERA-6AED49R9VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED49R9V
Description
RES SMD 49.9 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.89600$8.96
25$0.82880$20.72
50$0.78260$39.13
100$0.73910$73.91
250$0.68600$171.50
500$0.64950$324.75
1,000$0.61612$616.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55064$2,753.20
10,000$0.52731$5,273.10
15,000$0.51492$7,723.80
25,000$0.50055$12,513.75
35,000$0.49181$17,213.35
50,000$0.48313$24,156.50
Manufacturers Standard Package