
ERA-6AED203V | |
---|---|
DigiKey Part Number | P123821TR-ND - Tape & Reel (TR) P123821CT-ND - Cut Tape (CT) P123821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED203V |
Description | RES SMD 20K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED203V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.31700 | $13.17 |
25 | $1.10640 | $27.66 |
50 | $0.97800 | $48.90 |
100 | $0.86770 | $86.77 |
250 | $0.74712 | $186.78 |
500 | $0.67140 | $335.70 |
1,000 | $0.60695 | $606.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50204 | $2,510.20 |
10,000 | $0.46374 | $4,637.40 |
15,000 | $0.44408 | $6,661.20 |
25,000 | $0.42183 | $10,545.75 |
35,000 | $0.40857 | $14,299.95 |
50,000 | $0.39562 | $19,781.00 |
60,000 | $0.38941 | $23,364.60 |
120,000 | $0.36809 | $44,170.80 |
125,000 | $0.36694 | $45,867.50 |