ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED151V

DigiKey Part Number
P123807TR-ND - Tape & Reel (TR)
P123807CT-ND - Cut Tape (CT)
P123807DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED151V
Description
RES SMD 150 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED151V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.31700$13.17
25$1.10640$27.66
50$0.97800$48.90
100$0.86770$86.77
250$0.74712$186.78
500$0.67140$335.70
1,000$0.60695$606.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50204$2,510.20
10,000$0.46374$4,637.40
15,000$0.44408$6,661.20
25,000$0.42183$10,545.75
35,000$0.40857$14,299.95
50,000$0.39562$19,781.00
60,000$0.38941$23,364.60
120,000$0.36809$44,170.80
125,000$0.36694$45,867.50
Manufacturers Standard Package