
ERA-6AEB1020V | |
---|---|
DigiKey Part Number | P102DATR-ND - Tape & Reel (TR) P102DACT-ND - Cut Tape (CT) P102DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB1020V |
Description | RES SMD 102 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB1020V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50200 | $5.02 |
25 | $0.47080 | $11.77 |
50 | $0.44460 | $22.23 |
100 | $0.41980 | $41.98 |
250 | $0.38920 | $97.30 |
500 | $0.36830 | $184.15 |
1,000 | $0.34895 | $348.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33259 | $1,662.95 |
10,000 | $0.30532 | $3,053.20 |
15,000 | $0.30387 | $4,558.05 |
25,000 | $0.30116 | $7,529.00 |
35,000 | $0.29565 | $10,347.75 |
50,000 | $0.29017 | $14,508.50 |
60,000 | $0.28751 | $17,250.60 |
120,000 | $0.27821 | $33,385.20 |
125,000 | $0.27770 | $34,712.50 |