
ERA-3YEB111V | |
---|---|
DigiKey Part Number | P110YTR-ND - Tape & Reel (TR) P110YCT-ND - Cut Tape (CT) P110YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB111V |
Description | RES SMD 110 OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB111V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |