ERA_Render
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA_Render
Panasonic New Product Spotlight: ERA-xV Series Thin Film Chip Resistors

ERA-3VEB1802V

DigiKey Part Number
10-ERA-3VEB1802VTR-ND - Tape & Reel (TR)
10-ERA-3VEB1802VCT-ND - Cut Tape (CT)
10-ERA-3VEB1802VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3VEB1802V
Description
RES 18K OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3VEB1802V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.63800$16.38
25$1.52120$38.03
50$1.43740$71.87
100$1.35750$135.75
250$1.26212$315.53
500$1.19676$598.38
1,000$1.13766$1,137.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.09169$5,458.45
10,000$1.05104$10,510.40
15,000$1.02809$15,421.35
25,000$1.00157$25,039.25
35,000$0.98546$34,491.10
50,000$0.96950$48,475.00
60,000$0.96516$57,909.60
Manufacturers Standard Package