


ERA-3VEB1240V | |
---|---|
DigiKey Part Number | 10-ERA-3VEB1240VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1240VCT-ND - Cut Tape (CT) 10-ERA-3VEB1240VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1240V |
Description | RES 124 OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1240V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.63800 | $16.38 |
25 | $1.52120 | $38.03 |
50 | $1.43740 | $71.87 |
100 | $1.35750 | $135.75 |
250 | $1.26212 | $315.53 |
500 | $1.19676 | $598.38 |
1,000 | $1.13766 | $1,137.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94592 | $4,729.60 |