
ERA-3AED510V | |
---|---|
DigiKey Part Number | 10-ERA-3AED510VTR-ND - Tape & Reel (TR) 10-ERA-3AED510VCT-ND - Cut Tape (CT) 10-ERA-3AED510VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED510V |
Description | RES SMD 51 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED510V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.86400 | $8.64 |
25 | $0.72760 | $18.19 |
50 | $0.64040 | $32.02 |
100 | $0.56640 | $56.64 |
250 | $0.48536 | $121.34 |
500 | $0.43448 | $217.24 |
1,000 | $0.39118 | $391.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32026 | $1,601.30 |
10,000 | $0.29449 | $2,944.90 |
15,000 | $0.28125 | $4,218.75 |
25,000 | $0.26628 | $6,657.00 |
35,000 | $0.25735 | $9,007.25 |
50,000 | $0.24863 | $12,431.50 |
60,000 | $0.24445 | $14,667.00 |
120,000 | $0.23009 | $27,610.80 |
125,000 | $0.22932 | $28,665.00 |