
ERA-3AED4991V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED4991VTR-ND - Tape & Reel (TR) 10-ERA-3AED4991VCT-ND - Cut Tape (CT) 10-ERA-3AED4991VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED4991V |
Description | RES SMD 4.99KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED4991V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.80240 | $20.06 |
| 50 | $0.70700 | $35.35 |
| 100 | $0.62570 | $62.57 |
| 250 | $0.53668 | $134.17 |
| 500 | $0.48080 | $240.40 |
| 1,000 | $0.43319 | $433.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34833 | $1,741.65 |
| 10,000 | $0.32057 | $3,205.70 |
| 15,000 | $0.30632 | $4,594.80 |
| 25,000 | $0.29019 | $7,254.75 |
| 35,000 | $0.28058 | $9,820.30 |
| 50,000 | $0.27119 | $13,559.50 |

