0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED472V

DigiKey Part Number
P123768TR-ND - Tape & Reel (TR)
P123768CT-ND - Cut Tape (CT)
P123768DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED472V
Description
RES SMD 4.7K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,764
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.86200$8.62
25$0.72600$18.15
50$0.63880$31.94
100$0.56490$56.49
250$0.48412$121.03
500$0.43338$216.69
1,000$0.39019$390.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31944$1,597.20
10,000$0.29374$2,937.40
15,000$0.28054$4,208.10
25,000$0.26560$6,640.00
35,000$0.25669$8,984.15
50,000$0.24800$12,400.00
60,000$0.24382$14,629.20
120,000$0.22950$27,540.00
125,000$0.22873$28,591.25
Manufacturers Standard Package