
ERA-3AED391V | |
---|---|
DigiKey Part Number | 10-ERA-3AED391VTR-ND - Tape & Reel (TR) 10-ERA-3AED391VCT-ND - Cut Tape (CT) 10-ERA-3AED391VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED391V |
Description | RES SMD 390 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED391V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.86200 | $8.62 |
25 | $0.72600 | $18.15 |
50 | $0.63880 | $31.94 |
100 | $0.56490 | $56.49 |
250 | $0.48412 | $121.03 |
500 | $0.43338 | $216.69 |
1,000 | $0.39019 | $390.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31944 | $1,597.20 |
10,000 | $0.29374 | $2,937.40 |
15,000 | $0.28054 | $4,208.10 |
25,000 | $0.26560 | $6,640.00 |
35,000 | $0.25669 | $8,984.15 |
50,000 | $0.24800 | $12,400.00 |
60,000 | $0.24382 | $14,629.20 |
120,000 | $0.22950 | $27,540.00 |
125,000 | $0.22873 | $28,591.25 |