0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED302V

DigiKey Part Number
P123760TR-ND - Tape & Reel (TR)
P123760CT-ND - Cut Tape (CT)
P123760DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED302V
Description
RES SMD 3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED302V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.86400$8.64
25$0.72760$18.19
50$0.64040$32.02
100$0.56640$56.64
250$0.48536$121.34
500$0.43448$217.24
1,000$0.39118$391.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32026$1,601.30
10,000$0.29449$2,944.90
15,000$0.28125$4,218.75
25,000$0.26628$6,657.00
35,000$0.25735$9,007.25
50,000$0.24863$12,431.50
60,000$0.24445$14,667.00
120,000$0.23009$27,610.80
125,000$0.22932$28,665.00
Manufacturers Standard Package