
ERA-3AED2491V | |
---|---|
DigiKey Part Number | 10-ERA-3AED2491VTR-ND - Tape & Reel (TR) 10-ERA-3AED2491VCT-ND - Cut Tape (CT) 10-ERA-3AED2491VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED2491V |
Description | RES 2.49K OHM 0.50% 25PPM 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.44300 | $4.43 |
25 | $0.41040 | $10.26 |
50 | $0.38920 | $19.46 |
100 | $0.36700 | $36.70 |
250 | $0.34060 | $85.15 |
500 | $0.32220 | $161.10 |
1,000 | $0.30520 | $305.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.29060 | $1,453.00 |
10,000 | $0.26154 | $2,615.40 |
15,000 | $0.24739 | $3,710.85 |
25,000 | $0.23316 | $5,829.00 |
35,000 | $0.23235 | $8,132.25 |