0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED224V

DigiKey Part Number
P123908TR-ND - Tape & Reel (TR)
P123908CT-ND - Cut Tape (CT)
P123908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED224V
Description
RES 220 KOHMS 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED224V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,547
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44500$4.45
25$0.41160$10.29
50$0.39020$19.51
100$0.36800$36.80
250$0.34148$85.37
500$0.32302$161.51
1,000$0.30598$305.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29135$1,456.75
10,000$0.27840$2,784.00
15,000$0.27151$4,072.65
25,000$0.26350$6,587.50
35,000$0.25861$9,051.35
50,000$0.25375$12,687.50
60,000$0.25276$15,165.60
Manufacturers Standard Package