0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED134V

DigiKey Part Number
10-ERA-3AED134VTR-ND - Tape & Reel (TR)
10-ERA-3AED134VCT-ND - Cut Tape (CT)
10-ERA-3AED134VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED134V
Description
RES 130K OHM 0.50% 25PPM 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67300$6.73
50$0.62400$31.20
100$0.30540$30.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.63617$3,180.85
10,000$0.31809$3,180.90
15,000$0.29198$4,379.70
25,000$0.26587$6,646.75
35,000$0.24252$8,488.20
50,000$0.24207$12,103.50
Manufacturers Standard Package